Part Details for UCY2G470MHD by Nichicon Corporation
Overview of UCY2G470MHD by Nichicon Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2G470MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2752
|
Newark | Aluminium Electrolytic Capacitor, Cy Series, 47 - F, - 20%, 400 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Nichicon UCY2G470MHD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3026 |
|
$1.3700 / $2.9200 | Buy Now |
DISTI #
493-14463-ND
|
DigiKey | CAP ALUM 47UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
379 In Stock |
|
$0.9240 / $2.8100 | Buy Now |
DISTI #
647-UCY2G470MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 47uF AEC-Q200 RoHS: Compliant | 579 |
|
$0.8240 / $2.1500 | Buy Now |
DISTI #
E02:0323_01997623
|
Arrow Electronics | Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 520mA 10000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks Date Code: 2304 | Europe - 50 |
|
$0.7368 / $0.9198 | Buy Now |
|
Future Electronics | CY Series 47 uF 400V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 33 Weeks Container: Bag | 0Bag |
|
$0.8450 / $0.9900 | Buy Now |
DISTI #
30588307
|
Verical | Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 520mA 10000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 3079 |
|
$1.0787 / $1.8250 | Buy Now |
DISTI #
80565192
|
Verical | Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 520mA 10000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 336 |
|
$1.0360 / $2.0300 | Buy Now |
DISTI #
67371896
|
Verical | Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 520mA 10000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 55 Package Multiple: 55 Date Code: 2304 | Americas - 55 |
|
$0.7558 / $0.9435 | Buy Now |
DISTI #
UCY2G470MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.9100 / $1.0200 | Buy Now |
DISTI #
UCY2G470MHD
|
TME | Capacitor: electrolytic, THT, 47uF, 400VDC, Ø16x20mm, Pitch: 7.5mm Min Qty: 1 | 336 |
|
$0.8700 / $2.5800 | Buy Now |
Part Details for UCY2G470MHD
UCY2G470MHD CAD Models
UCY2G470MHD Part Data Attributes
|
UCY2G470MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G470MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.852 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2G470MHD
This table gives cross-reference parts and alternative options found for UCY2G470MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2G470MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
400BXW47MEFRGC16X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | UCY2G470MHD vs 400BXW47MEFRGC16X20 |
EKXJ401EIJ470ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UCY2G470MHD vs EKXJ401EIJ470ML20S |
UCY2G470MHDTN | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | UCY2G470MHD vs UCY2G470MHDTN |
EKXJ401EBD470ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UCY2G470MHD vs EKXJ401EBD470ML20S |
NRB-XZ470M400V16X20F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | UCY2G470MHD vs NRB-XZ470M400V16X20F |
EKXJ401ELL470ML20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UCY2G470MHD vs EKXJ401ELL470ML20S |
UCY2G470MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | UCY2G470MHD vs UCY2G470MHD1CA |
UCY2G470MHD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | UCY2G470MHD vs UCY2G470MHD1AA |
TYSR2GM470J20 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF | UCY2G470MHD vs TYSR2GM470J20 |
UCY2G470MHD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | UCY2G470MHD vs UCY2G470MHD1CC |