Part Details for UCY2G150MPD1TD by Nichicon Corporation
Overview of UCY2G150MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2G150MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6332
|
Newark | Radial/ Tp&ammo |Nichicon UCY2G150MPD1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4810 | Buy Now |
DISTI #
493-13315-1-ND
|
DigiKey | CAP ALUM 15UF 20% 400V RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
814 In Stock |
|
$0.3371 / $1.0200 | Buy Now |
DISTI #
647-UCY2G150MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 400V 20% AEC-Q200 RoHS: Compliant | 697 |
|
$0.3430 / $1.0200 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 400V, 20% +TOL, 20% -TOL, 15UF | 1214 |
|
$0.3123 / $0.7494 | Buy Now |
DISTI #
UCY2G150MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 15uF 400V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3330 / $0.4530 | Buy Now |
Part Details for UCY2G150MPD1TD
UCY2G150MPD1TD CAD Models
UCY2G150MPD1TD Part Data Attributes:
|
UCY2G150MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2G150MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 15uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 5 mm |