UCY2E221MHD3
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of UCY2E221MHD3 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCY2E221MHD3 by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 493-6952-ND
DigiKey CAP ALUM 220UF 20% 250V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk 739
In Stock
  • 1 $3.6800
  • 10 $2.4390
  • 50 $1.9366
  • 300 $1.5845
  • 600 $1.4882
  • 1,200 $1.4085
  • 2,700 $1.3324
  • 5,100 $1.2834
$1.2834 / $3.6800 Buy Now
DISTI # 647-UCY2E221MHD3
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 220uF 250 Volts 20% AEC-Q200 RoHS: Compliant 302
  • 1 $3.1400
  • 10 $2.4100
  • 100 $1.6300
  • 600 $1.6200
  • 1,200 $1.3700
  • 5,100 $1.2900
$1.2900 / $3.1400 Buy Now
DISTI # 72038165
RS Aluminum Electrolytic Capacitor- 250volts, 220uF Sm Package, High Ripple, Hi Re | Nichicon UCY2E221MHD3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk 0
  • 300 $2.3200
  • 3,000 $2.2100
  • 15,000 $2.0900
  • 30,000 $1.9800
$1.9800 / $2.3200 RFQ
Future Electronics CY Series 220uF 250 V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 19 Weeks Container: Bag 0
Bag
  • 1 $1.6400
  • 30 $1.6000
  • 100 $1.5600
  • 300 $1.5200
  • 1,000 $1.4500
$1.4500 / $1.6400 Buy Now
DISTI # UCY2E221MHD3
TTI Aluminum Electrolytic Capacitors - Radial Leaded 220uF 250 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk Americas - 3070
In Stock
  • 10 $2.3900
  • 50 $1.9400
  • 100 $1.6100
  • 300 $1.5800
  • 600 $1.4900
  • 1,200 $1.3600
  • 2,700 $1.3300
$1.3300 / $2.3900 Buy Now
DISTI # UCY2E221MHD3
TME Capacitor: electrolytic, THT, 220uF, 250VDC, Ø18x31.5mm, ±20% Min Qty: 50 0
  • 50 $1.5300
$1.5300 RFQ
DISTI # UCY2E221MHD3
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 250 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2E221MHD3) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for UCY2E221MHD3 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCY2E221MHD3 by Nichicon Corporation

UCY2E221MHD3
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
2.3 mA
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Ripple Current
1160 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UCY2E221MHD3
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for UCY2E221MHD3

This table gives cross-reference parts and alternative options found for UCY2E221MHD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2E221MHD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKXJ251EC3221MMN3S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con UCY2E221MHD3 vs EKXJ251EC3221MMN3S
EKXJ251EBD221MMN3S Aluminum Electrolytic Capacitor, Chemi-Con UCY2E221MHD3 vs EKXJ251EBD221MMN3S
EKXJ251EC5221MMN3S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con UCY2E221MHD3 vs EKXJ251EC5221MMN3S
EKXJ251EIJ221MMN3S Aluminum Electrolytic Capacitor, Chemi-Con UCY2E221MHD3 vs EKXJ251EIJ221MMN3S
UCS2E221MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation UCY2E221MHD3 vs UCS2E221MHD1AA
EKXG251EBD221MMN3S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con UCY2E221MHD3 vs EKXG251EBD221MMN3S
EKXG251ELL221MMN3S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con UCY2E221MHD3 vs EKXG251ELL221MMN3S
UCS2E221MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation UCY2E221MHD3 vs UCS2E221MHD1CC
EKXG251EC5221MMN3S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con UCY2E221MHD3 vs EKXG251EC5221MMN3S
UCS2E221MHD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation UCY2E221MHD3 vs UCS2E221MHD1CT

Related Parts for UCY2E221MHD3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCY2E221MHD3 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCY2E221MHD3 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UCY2E221MHD3 would you like to use for your alert(s)?
  • Please alert me when UCY2E221MHD3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCY2E221MHD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCY2E221MHD3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCY2E221MHD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCY2E221MHD3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCY2E221MHD3 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: