Part Details for UCY2D820MHD by Nichicon Corporation
Overview of UCY2D820MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2D820MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7270
|
Newark | Radial/ Bulk |Nichicon UCY2D820MHD RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 / $0.5760 | Buy Now |
DISTI #
UCY2D820MHD-ND
|
DigiKey | CAP ALUM 82UF 20% 200V RADIAL TH Min Qty: 800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5223 | Buy Now |
DISTI #
647-UCY2D820MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 82uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.4610 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks | 0 |
|
$0.3880 | Buy Now |
DISTI #
UCY2D820MHD
|
TME | Capacitor: electrolytic, THT, 82uF, 200VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 800 | 0 |
|
$0.4830 | RFQ |
Part Details for UCY2D820MHD
UCY2D820MHD CAD Models
UCY2D820MHD Part Data Attributes
|
UCY2D820MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2D820MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.756 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 645 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2D820MHD
This table gives cross-reference parts and alternative options found for UCY2D820MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2D820MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCY2D820MHD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | UCY2D820MHD vs UCY2D820MHD1CC |
UCY2D820MHD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | UCY2D820MHD vs UCY2D820MHD1CM |
UAS2D820MHD | Nichicon Corporation | $1.1679 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UCY2D820MHD vs UAS2D820MHD |
UCY2D820MHD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | UCY2D820MHD vs UCY2D820MHD1CT |
UAS2D820MHD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | UCY2D820MHD vs UAS2D820MHD1AA |
UAS2D820MHD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | UCY2D820MHD vs UAS2D820MHD1CV |
UCY2D820MHD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | UCY2D820MHD vs UCY2D820MHD1CP |
UAS2D820MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | UCY2D820MHD vs UAS2D820MHD1CA |
UCY2D820MHD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF, | UCY2D820MHD vs UCY2D820MHD1CV |
TYR2DM820 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 82uF | UCY2D820MHD vs TYR2DM820 |