Part Details for UCY2D680MPD by Nichicon Corporation
Overview of UCY2D680MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2D680MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7269
|
Newark | Radial/ Bulk |Nichicon UCY2D680MPD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.5270 | Buy Now |
DISTI #
493-13072-ND
|
DigiKey | CAP ALUM 68UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
345 In Stock |
|
$0.4752 / $1.6200 | Buy Now |
DISTI #
647-UCY2D680MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 68uF AEC-Q200 RoHS: Compliant | 648 |
|
$0.4330 / $1.3200 | Buy Now |
DISTI #
UCY2D680MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 68uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4290 / $0.5050 | Buy Now |
DISTI #
UCY2D680MPD
|
TME | Capacitor: electrolytic, THT, 68uF, 200VDC, Ø10x31.5mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.4920 | RFQ |
DISTI #
UCY2D680MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 200 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2D680MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2D680MPD
UCY2D680MPD CAD Models
UCY2D680MPD Part Data Attributes
|
UCY2D680MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2D680MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.644 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 485 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2D680MPD
This table gives cross-reference parts and alternative options found for UCY2D680MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2D680MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2D680MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UCY2D680MPD vs UCY2D680MPD1CC |
UCY2D680MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UCY2D680MPD vs UCY2D680MPD1AA |
UCY2D680MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UCY2D680MPD vs UCY2D680MPD1CV |
UCY2D680MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UCY2D680MPD vs UCY2D680MPD1CP |
UCY2D680MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UCY2D680MPD vs UCY2D680MPD1CA |