Part Details for UCY2D680MHD by Nichicon Corporation
Overview of UCY2D680MHD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2D680MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCY2D680MHD
|
TME | Capacitor: electrolytic, THT, 68uF, 200VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 400 | 0 |
|
$0.4410 | RFQ |