-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3340
|
Newark | Radial/ Bulk |Nichicon UCY2D221MHD3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
493-7064-ND
|
DigiKey | CAP ALUM 220UF 20% 200V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
414 In Stock |
|
$1.0953 / $3.2300 | Buy Now |
DISTI #
647-UCY2D221MHD3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200V 220uF AEC-Q200 RoHS: Compliant | 98 |
|
$1.0900 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks | 0 |
|
$1.0000 | Buy Now |
DISTI #
UCY2D221MHD3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 200V 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$1.0800 / $1.5000 | Buy Now |
DISTI #
UCY2D221MHD3
|
TME | Capacitor: electrolytic, THT, 220uF, 200VDC, Ø18x25mm, Pitch: 7.5mm Min Qty: 300 | 0 |
|
$1.1700 | RFQ |
DISTI #
UCY2D221MHD3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 200 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: UCY2D221MHD3) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCY2D221MHD3
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2D221MHD3
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.86 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1185 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UCY2D221MHD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2D221MHD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXG201EBC221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCY2D221MHD3 vs EKXG201EBC221MM25S |
UCY2D221MHD3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UCY2D221MHD3 vs UCY2D221MHD3AA |
UCS2D221MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2D221MHD3 vs UCS2D221MHD |
UCS2D221MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UCY2D221MHD3 vs UCS2D221MHD1CT |
UCY2D221MHD3CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UCY2D221MHD3 vs UCY2D221MHD3CV |
EKXJ201ELL221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCY2D221MHD3 vs EKXJ201ELL221MM25S |
UCS2D221MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UCY2D221MHD3 vs UCS2D221MHD1CA |
UCS2D221MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UCY2D221MHD3 vs UCS2D221MHD1CP |
UCS2D221MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UCY2D221MHD3 vs UCS2D221MHD1CC |
EKXJ201EC5221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | UCY2D221MHD3 vs EKXJ201EC5221MM25S |