Part Details for UCY2C151MHD by Nichicon Corporation
Overview of UCY2C151MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2C151MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7223
|
Newark | Radial/ Bulk |Nichicon UCY2C151MHD RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $0.8700 | Buy Now |
DISTI #
493-5445-ND
|
DigiKey | CAP ALUM 150UF 20% 160V RADIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6634 / $2.1400 | Buy Now |
DISTI #
647-UCY2C151MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 150uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.7170 / $2.1400 | Order Now |
DISTI #
UCY2C151MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 150uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.8000 | Buy Now |
DISTI #
UCY2C151MHD
|
TME | Capacitor: electrolytic, THT, 150uF, 160VDC, Ø12.5x30.5mm, ±20% Min Qty: 600 | 0 |
|
$0.7200 | RFQ |
Part Details for UCY2C151MHD
UCY2C151MHD CAD Models
UCY2C151MHD Part Data Attributes
|
UCY2C151MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2C151MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.06 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 905 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2C151MHD
This table gives cross-reference parts and alternative options found for UCY2C151MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2C151MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCY2C151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2C151MHD vs UCY2C151MHD1CT |
UCY2C151MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2C151MHD vs UCY2C151MHD1CM |
UCY2C151MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UCY2C151MHD vs UCY2C151MHD1CV |