Part Details for UCX1H391MNS1MS by Nichicon Corporation
Overview of UCX1H391MNS1MS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UCX1H391MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6843
|
Newark | Smt - Small Chip/ Tp&ammo |Nichicon UCX1H391MNS1MS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9890 / $1.4100 | Buy Now |
DISTI #
493-13628-1-ND
|
DigiKey | CAP ALUM 390UF 20% 50V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1660 In Stock |
|
$0.9290 / $2.4800 | Buy Now |
DISTI #
647-UCX1H391MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50 Volts 390uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.0100 / $2.4700 | Order Now |
DISTI #
UCX1H391MNS1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50 Volts 390uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Ammo Pack | Americas - 0 |
|
$1.0000 / $1.4100 | Buy Now |
DISTI #
UCX1H391MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 50 V, � 20%, 2000 hours @ 135�C, Radial Can - SMD (Alt: UCX1H391MNS1MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 390UF 20% 50V SMD | 685 |
|
$0.7178 / $1.1301 | Buy Now |
|
LCSC | 390uF 50V 375mA120Hz 90m 20% SMDD12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS | 685 |
|
$0.1465 / $0.4613 | Buy Now |
Part Details for UCX1H391MNS1MS
UCX1H391MNS1MS CAD Models
UCX1H391MNS1MS Part Data Attributes:
|
UCX1H391MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCX1H391MNS1MS
Nichicon Corporation
CAP ALUM 390UF 20% 50V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
Height | 13.5 mm | |
Leakage Current | 0.195 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 375 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 13.6 mm |