Part Details for UCX1H102MNS1MS by Nichicon Corporation
Overview of UCX1H102MNS1MS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UCX1H102MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6837
|
Newark | Smt - Small Chip/ Tp&ammo |Nichicon UCX1H102MNS1MS Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.4800 | Buy Now |
DISTI #
493-13643-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$1.4727 / $3.5100 | Buy Now |
DISTI #
647-UCX1H102MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50 Volts 1000uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.4400 / $3.5100 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for UCX1H102MNS1MS
UCX1H102MNS1MS CAD Models
UCX1H102MNS1MS Part Data Attributes:
|
UCX1H102MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCX1H102MNS1MS
Nichicon Corporation
CAP ALUM 1000UF 20% 50V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 800 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |