Part Details for UCX1A221MCL1GS by Nichicon Corporation
Overview of UCX1A221MCL1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UCX1A221MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4671
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCX1A221MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3990 | Buy Now |
DISTI #
493-6990-1-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.2918 / $0.9800 | Buy Now |
DISTI #
647-UCX1A221MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10V 220uF TOL 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5320 / $0.9800 | Order Now |
DISTI #
UCX1A221MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 2000 hours @ 135�C, Radial Can - SMD (Alt: UCX1A221MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCX1A221MCL1GS
UCX1A221MCL1GS CAD Models
UCX1A221MCL1GS Part Data Attributes
|
UCX1A221MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCX1A221MCL1GS
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 135 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |