-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7193
|
Newark | Capacitor Alum Elect, 100Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cw Series, Msl:- Rohs Compliant: Yes |Nichicon UCW0J101MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1840 | Buy Now |
DISTI #
493-9407-1-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5205 In Stock |
|
$0.1092 / $0.5100 | Buy Now |
DISTI #
647-UCW0J101MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200 RoHS: Compliant | 8255 |
|
$0.1090 / $0.5100 | Buy Now |
DISTI #
70409395
|
RS | Aluminum Electrolytic Capacitor, 100uF 6.3 V dc, CW Series 7000h 6.3(Dia.)x7mm | Nichicon UCW0J101MCL1GS RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 / $0.1560 | RFQ |
DISTI #
67541407
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) SMD 140mA 7000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2306 | Americas - 42000 |
|
$0.1024 | Buy Now |
DISTI #
63983952
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) SMD 140mA 7000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 | Americas - 18440 |
|
$0.1388 / $0.1425 | Buy Now |
DISTI #
UCW0J101MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1060 | Buy Now |
DISTI #
UCW0J101MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 6.3VDC, Ø6.3x7mm Min Qty: 1000 | 0 |
|
$0.1280 / $0.1390 | RFQ |
DISTI #
UCW0J101MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, � 20%, 7000 hours @ 105�C, Radial Can - SMD (Alt: UCW0J101MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP ALUM 100UF 20% 6.3V SMD | 3700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCW0J101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCW0J101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 70 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.32 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |