Capacitors
UCV1V681MNL1GS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, 4141

Overview of UCV1V681MNL1GS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UCV1V681MNL1GS by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 493-14357-1-ND
DigiKey CAP ALUM 680UF 20% 35V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7255
In Stock
  • 1 $1.6700
  • 10 $1.2540
  • 50 $1.1438
  • 100 $0.9371
  • 500 $0.7479
  • 1,000 $0.6599
  • 2,500 $0.6159
  • 5,000 $0.5939
  • 12,500 $0.5609
$0.5609 / $1.6700 Buy Now
DISTI # 647-UCV1V681MNL1GS
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200 RoHS: Compliant 1326
  • 1 $1.6700
  • 10 $1.1500
  • 100 $0.9370
  • 500 $0.6460
  • 1,000 $0.5890
  • 2,500 $0.5450
  • 10,000 $0.5260
$0.5260 / $1.6700 Buy Now
DISTI # 72038171
RS Aluminum Electrolytic Capacitor- 35volts, 680uF SMD, Low Impediance | Nichicon UCV1V681MNL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $1.6500
  • 5,000 $1.5600
  • 25,000 $1.4800
  • 50,000 $1.4000
$1.4000 / $1.6500 RFQ
Future Electronics UCV Series 25 V 680 uF 105°C Ø 10 x 10.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel 0
Reel
  • 500 $0.5750
  • 1,000 $0.5600
  • 1,500 $0.5550
  • 2,000 $0.5450
  • 2,500 $0.5300
$0.5300 / $0.5750 Buy Now
DISTI # 82774879
Verical Cap Aluminum Lytic 680uF 35V 20% (10 X 10mm) SMD 1190mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Americas - 475
  • 24 $1.3125
  • 50 $1.2225
  • 100 $1.0300
  • 200 $0.9738
$0.9738 / $1.3125 Buy Now
DISTI # UCV1V681MNL1GS
TTI Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 5500
In Stock
  • 500 $0.6400
  • 1,000 $0.5830
  • 2,500 $0.5400
  • 5,000 $0.5290
  • 10,000 $0.5190
$0.5190 / $0.6400 Buy Now
DISTI # UCV1V681MNL1GS
TME Capacitor: electrolytic, low ESR, SMD, 680uF, 35VDC, Ø10x10mm, ±20% Min Qty: 1 0
  • 1 $1.6400
  • 10 $1.0500
  • 100 $0.7600
  • 1,000 $0.6700
$0.6700 / $1.6400 RFQ
DISTI # UCV1V681MNL1GS
Avnet Abacus Aluminum Electrolytic Capacitor, 680 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCV1V681MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528101109616
Chip1Stop Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape 475
  • 1 $1.5700
  • 10 $1.0500
  • 50 $0.9780
  • 100 $0.8240
  • 200 $0.7790
$0.7790 / $1.5700 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 1000
  • 500 $0.5929
  • 1,000 $0.5533
$0.5533 / $0.5929 Buy Now

CAD Models for UCV1V681MNL1GS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCV1V681MNL1GS by Nichicon Corporation

UCV1V681MNL1GS
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 4141
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Nichicon
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Height
10 mm
JESD-609 Code
e3
Leakage Current
0.238 mA
Length
10.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
595 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Width
10.3 mm
Want to compare parts?
  1. UCV1V681MNL1GS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, 4141
    VS

Related Parts for UCV1V681MNL1GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCV1V681MNL1GS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCV1V681MNL1GS by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UCV1V681MNL1GS would you like to use for your alert(s)?
  • Please alert me when UCV1V681MNL1GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCV1V681MNL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCV1V681MNL1GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCV1V681MNL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCV1V681MNL1GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCV1V681MNL1GS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: