Part Details for UCUNC14 by Panduit Corp
Results Overview of UCUNC14 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCUNC14 Information
UCUNC14 by Panduit Corp is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for UCUNC14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0344
|
Newark | Threaded Rod 1/4 Inch, Cutter Blades |Panduit UCUNC14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
UCUNC14-ND
|
DigiKey | CUTTER BLADE FOR 1/4" THREADED R Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$331.6000 | Buy Now |
DISTI #
UCUNC14
|
Avnet Americas | Cutter Blade for 1/4 Inch Threaded Rod - Bulk (Alt: UCUNC14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$423.1100 | Buy Now |
DISTI #
644-UCUNC14
|
Mouser Electronics | Wire Ducting & Raceways THREADED ROD 1/4 INCH, CUTTER BLADES RoHS: Compliant | 0 |
|
$490.9300 | Order Now |
DISTI #
PANUCUNC14
|
Heilind Electronics | THREADED ROD 14 INCH, CUTTER B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$482.1700 / $507.5500 | Buy Now | |
DISTI #
000000000005570051
|
Sager | Wire Ducting & Raceways THREADED ROD 1/4 INCH, CUTTER BLADES Min Qty: 1 | 0 |
|
$441.0100 / $463.6300 | Buy Now |
Part Details for UCUNC14
UCUNC14 CAD Models
UCUNC14 Part Data Attributes
|
UCUNC14
Panduit Corp
Buy Now
|
Compare Parts:
UCUNC14
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |