Part Details for UCSQO-6123-PB-C6002 by IDEC Corporation
Overview of UCSQO-6123-PB-C6002 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCSQO-6123-PB-C6002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3808
|
Newark | Cs Series Ss 6Pos 30Deg Stndrd Rohs Compliant: Yes |Idec UCSQO-6123-PB-C6002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.4700 / $187.4300 | Buy Now |
DISTI #
1885-UCSQO-6123-PB-C6002-ND
|
DigiKey | SWITCH ROTARY 1POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.0100 | Buy Now |
DISTI #
199-UCSQO6123PBC6002
|
Mouser Electronics | Rotary Switches CS series SS 6pos 30deg Stndrd | 0 |
|
$154.8700 / $184.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.0200 / $149.3200 | Buy Now |
DISTI #
000000000003420642
|
Sager | Rotary Switches CS series SS 6pos 30deg Stndrd Min Qty: 1 | 0 |
|
$155.9000 / $165.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$139.0200 / $149.3200 | Buy Now |