Part Details for UCSQO-339-PB-C3002 by IDEC Corporation
Overview of UCSQO-339-PB-C3002 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Price & Stock for UCSQO-339-PB-C3002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-UCSQO-339-PB-C3002-ND
|
DigiKey | SWITCH ROTARY 3POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.4800 | Buy Now |
DISTI #
199-UCSQO339PBC3002
|
Mouser Electronics | Rotary Switches CAM Switch | 0 |
|
$92.1800 / $102.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.8700 / $100.0100 | Buy Now |
DISTI #
000000000003420590
|
Sager | Rotary Switches CAM Switch | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.8700 / $100.0100 | Buy Now |