Part Details for UCSQO-234-YB-C2004 by IDEC Corporation
Overview of UCSQO-234-YB-C2004 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSC2004IRTJR | Texas Instruments | Nano-Power Touch Screen Controller with I<sup>2</sup>C Serial Interface 20-QFN -40 to 85 | |
TSC2004IYZKT | Texas Instruments | Nano-Power Touch Screen Controller with I<sup>2</sup>C Serial Interface 24-DSBGA -40 to 85 | |
TSC2004IYZKR | Texas Instruments | Nano-Power Touch Screen Controller with I<sup>2</sup>C Serial Interface 24-DSBGA -40 to 85 |
Price & Stock for UCSQO-234-YB-C2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T3775
|
Newark | Cam Switch Rohs Compliant: Yes |Idec UCSQO-234-YB-C2004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4500 / $82.3100 | Buy Now |
DISTI #
1885-UCSQO-234-YB-C2004-ND
|
DigiKey | SWITCH ROTARY 3POS 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.5100 | Buy Now |
DISTI #
199-UCSQO234YBC2004
|
Mouser Electronics | Rotary Switches CAM Switch | 0 |
|
$61.5800 / $68.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.5600 / $72.0300 | Buy Now |
DISTI #
000000000003420560
|
Sager | Rotary Switches CAM Switch Min Qty: 1 | 0 |
|
$63.2500 / $70.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.5600 / $72.0300 | Buy Now |