Part Details for UCS2C221MHD1TN by Nichicon Corporation
Overview of UCS2C221MHD1TN by Nichicon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2C221MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6240
|
Newark | Radial/ Tp&ammo |Nichicon UCS2C221MHD1TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6410 / $0.8680 | Buy Now |
DISTI #
493-13277-1-ND
|
DigiKey | CAP ALUM 220UF 20% 160V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
42212 In Stock |
|
$0.6204 / $1.8500 | Buy Now |
DISTI #
647-UCS2C221MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 160V 20% RoHS: Compliant | 1428 |
|
$0.6200 / $1.6800 | Buy Now |
DISTI #
E02:0323_02898618
|
Arrow Electronics | Cap Aluminum Lytic 220uF 160V 20% (16 X 25mm) Radial 7.5mm 2370mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks Date Code: 2404 | Europe - 1000 |
|
$0.5739 / $0.8898 | Buy Now |
DISTI #
V72:2272_07829420
|
Arrow Electronics | Cap Aluminum Lytic 220uF 160V 20% (16 X 25mm) Radial 7.5mm 2370mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1715 Container: Cut Strips | Americas - 1 |
|
$0.6252 | Buy Now |
DISTI #
72038177
|
RS | Aluminum Electrolytic Capacitor- 160volts, 220uF Sm Package, High Ripple, Hi Re | Nichicon UCS2C221MHD1TN RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Future Electronics | Cap Aluminum Lytic 220uF 160V 20% (16 X 25mm) Radial 7.5mm 2370mA 10000h 105C RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | 6000Ammo Pack |
|
$0.5650 / $0.6300 | Buy Now |
|
Bristol Electronics | 1750 |
|
RFQ | ||
DISTI #
UCS2C221MHD1TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 160V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5750 / $0.6340 | Buy Now |
DISTI #
UCS2C221MHD1TN
|
TME | Capacitor: electrolytic, THT, 220uF, 160VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 250 | 0 |
|
$0.7400 | RFQ |
Part Details for UCS2C221MHD1TN
UCS2C221MHD1TN CAD Models
UCS2C221MHD1TN Part Data Attributes:
|
UCS2C221MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2C221MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.508 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1185 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCS2C221MHD1TN
This table gives cross-reference parts and alternative options found for UCS2C221MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2C221MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160TXW220MEFRGC16X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | UCS2C221MHD1TN vs 160TXW220MEFRGC16X25 |
160TXW220MEFR16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UCS2C221MHD1TN vs 160TXW220MEFR16X25 |