Part Details for UCS2C101MHD1TO by Nichicon Corporation
Overview of UCS2C101MHD1TO by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2C101MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6236
|
Newark | Radial/ Tp&ammo |Nichicon UCS2C101MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4760 / $0.6440 | Buy Now |
DISTI #
493-13276-1-ND
|
DigiKey | CAP ALUM 100UF 20% 160V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
299 In Stock |
|
$0.4605 / $1.3700 | Buy Now |
DISTI #
647-UCS2C101MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 160 Volts 20% RoHS: Compliant | 781 |
|
$0.4340 / $1.3000 | Buy Now |
DISTI #
E02:0323_02896184
|
Arrow Electronics | Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1420mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Date Code: 2410 | Europe - 452000 |
|
$0.4362 / $0.5265 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
82115265
|
Verical | Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1420mA 10000h 105°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2410 | Americas - 452000 |
|
$0.4361 / $0.5264 | Buy Now |
DISTI #
UCS2C101MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 160 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.4300 / $0.4800 | Buy Now |
DISTI #
UCS2C101MHD1TO
|
TME | Capacitor: electrolytic, THT, 100uF, 160VDC, Ø12.5x25mm, ±20% Min Qty: 1000 | 0 |
|
$0.5310 | RFQ |
DISTI #
UCS2C101MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 160 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCS2C101MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCS2C101MHD1TO
UCS2C101MHD1TO CAD Models
UCS2C101MHD1TO Part Data Attributes
|
UCS2C101MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2C101MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.74 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCS2C101MHD1TO
This table gives cross-reference parts and alternative options found for UCS2C101MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2C101MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY101M160V12.5X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UCS2C101MHD1TO vs NRWY101M160V12.5X25F |
UVY2C101MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UCS2C101MHD1TO vs UVY2C101MHD1CA |
NREHW101M160V12.5X25SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UCS2C101MHD1TO vs NREHW101M160V12.5X25SP7.5LSYF |
UVZ2C101MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | UCS2C101MHD1TO vs UVZ2C101MHD1AA |
160YXA100MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UCS2C101MHD1TO vs 160YXA100MEFCRX12.5X25 |
160PX100MEFCRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UCS2C101MHD1TO vs 160PX100MEFCRX12.5X25 |
UVZ2C101MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UCS2C101MHD1TO vs UVZ2C101MHD1CV |
MALREKB05FG310M00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UCS2C101MHD1TO vs MALREKB05FG310M00K |
TKR101M2CI25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Kaimei Electronic Corp | UCS2C101MHD1TO vs TKR101M2CI25 |
RXQ101M2CBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UCS2C101MHD1TO vs RXQ101M2CBK-1325S |