Part Details for UCS2C100MPD1TD by Nichicon Corporation
Overview of UCS2C100MPD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCS2C100MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6235
|
Newark | Radial/ Tp&ammo |Nichicon UCS2C100MPD1TD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.3000 | Buy Now |
DISTI #
493-13275-1-ND
|
DigiKey | CAP ALUM 10UF 20% 160V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1420 In Stock |
|
$0.2130 / $0.5700 | Buy Now |
DISTI #
647-UCS2C100MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 160 Volts 20% RoHS: Compliant | 2334 |
|
$0.2010 / $0.7400 | Buy Now |
DISTI #
UCS2C100MPD1TD
|
TME | Capacitor: electrolytic, THT, 10uF, 160VDC, Ø10x16mm, ±20%, 8000h Min Qty: 2000 | 0 |
|
$0.1760 | RFQ |
Part Details for UCS2C100MPD1TD
UCS2C100MPD1TD CAD Models
UCS2C100MPD1TD Part Data Attributes:
|
UCS2C100MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCS2C100MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 320 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UCS2C100MPD1TD
This table gives cross-reference parts and alternative options found for UCS2C100MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2C100MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511D106M160CD4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UCS2C100MPD1TD vs 511D106M160CD4D |