Part Details for UCS2114-1-V/LX by Microchip Technology Inc
Overview of UCS2114-1-V/LX by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for UCS2114-1-V/LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC0768
|
Newark | Usb Switch, Dual-Port, Vqfn-20, Usb Ic Type:Dual Port Power Switch, Usb Standard:Usb 2.0, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Vqfn, No. Of Pins:20Pins, Data Rate:-, No. Of Ports:2Ports, Product Range:-Rohs Compliant: Yes |Microchip UCS2114-1-V/LX Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $2.9300 | Buy Now |
DISTI #
UCS2114-1-V/LX-ND
|
DigiKey | IC PWR SWITCH 1:1 20VQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2915 In Stock |
|
$2.7875 / $3.4400 | Buy Now |
DISTI #
UCS2114-1-V/LX
|
Avnet Americas | USB Interface, USB 2.0, 4.5 V to 5.5 V, 20 Pins, VQFN - Rail/Tube (Alt: UCS2114-1-V/LX) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.6200 / $3.4400 | Buy Now |
DISTI #
579-UCS2114-1-V/LX
|
Mouser Electronics | USB Switch ICs Dual USB Port Power Switch RoHS: Compliant | 1498 |
|
$2.7900 / $3.4400 | Buy Now |
DISTI #
V36:1790_17052568
|
Arrow Electronics | USB Power Switch Dual 5.5V 0.53A/0.96A/1.07A/1.28A/1.6A/2.13A/2.67A/3.2A 20-Pin VQFN Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2307 | Americas - 5 |
|
$2.7270 / $3.4220 | Buy Now |
DISTI #
UCS2114-1-V/LX
|
Microchip Technology Inc | Dual USB Port Power Switch, Projected EOL: 2044-06-23 RoHS: Compliant pbFree: Yes |
19 Alternates Available |
|
$2.2900 / $3.4400 | Buy Now |
|
Future Electronics | UCS2114 Series 5.5 V 3 A SMT USB Dual Port Power Switch - VFQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 | 5 |
|
$2.5700 / $2.9800 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Dual 5.5V 3.2A 20-Pin VQFN Tube RoHS: Compliant | 0 |
|
$2.6600 / $3.3800 | Buy Now |
DISTI #
71247754
|
Verical | USB Power Switch Dual 5.5V 0.53A/0.96A/1.07A/1.28A/1.6A/2.13A/2.67A/3.2A 20-Pin VQFN Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 5 |
|
$2.7270 / $3.4220 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, +4V, PQCC20 | 10 |
|
$3.1500 / $6.3000 | Buy Now |
Part Details for UCS2114-1-V/LX
UCS2114-1-V/LX CAD Models
UCS2114-1-V/LX Part Data Attributes
|
UCS2114-1-V/LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UCS2114-1-V/LX
Microchip Technology Inc
Power Supply Support Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2017-06-08 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4V | |
Width | 3 mm |
Alternate Parts for UCS2114-1-V/LX
This table gives cross-reference parts and alternative options found for UCS2114-1-V/LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS2114-1-V/LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2114-1-V/LXVAO | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC20 | Microchip Technology Inc | UCS2114-1-V/LX vs UCS2114-1-V/LXVAO |