-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2969
|
Newark | Qfn Programmable Usb Port Power Controller, I2C/Smbus Rohs Compliant: Yes |Microchip UCS1003-1-BP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$1.8200 | Buy Now |
DISTI #
47X0784
|
Newark | Programmable Usb Port Power Controller, I2C/Smbus 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip UCS1003-1-BP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
78AH2343
|
Newark | Usb Port Power Controller, -40To85Deg C Rohs Compliant: Yes |Microchip UCS1003-1-BP-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1400 / $2.5100 | Buy Now |
DISTI #
UCS1003-1-BP-CT-ND
|
DigiKey | IC USB PORT POWER CTRLR Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36849 In Stock |
|
$1.9375 / $2.4100 | Buy Now |
DISTI #
UCS1003-1-BP-TR
|
Avnet Americas | USB Interface, USB 2.0, 4.5 V to 5.5 V, 20 Pins, QFN-EP - Tape and Reel (Alt: UCS1003-1-BP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 20000 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
579-UCS1003-1-BP-TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable USBPort Power Controller I2 RoHS: Compliant | 9431 |
|
$1.9000 / $2.4100 | Buy Now |
DISTI #
UCS1003-1-BP-TR
|
Microchip Technology Inc | USB Port Power Controller with Charger Emulation, Projected EOL: 2039-09-25 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
DISTI #
70572986
|
RS | Programmable USB Port Power Controller, I2C/SMBus | Microchip Technology Inc. UCS1003-1-BP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.4100 | RFQ |
|
Onlinecomponents.com | USB Port Power Controller with Charger Emulation RoHS: Compliant |
3450 In Stock 15000 Factory Stock |
|
$1.8300 / $1.9200 | Buy Now |
|
Ameya Holding Limited | UCS1003-1 Series 750 uA 5.5 V Programmable USB Port Power Controller - QFN-20 | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCS1003-1-BP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UCS1003-1-BP-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for UCS1003-1-BP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS1003-1-BP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS1003-1-BP | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | UCS1003-1-BP-TR vs UCS1003-1-BP |