Part Details for UCS1001-3-BP by Microchip Technology Inc
Overview of UCS1001-3-BP by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for UCS1001-3-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W5624
|
Newark | Usb Port Power Controller With Emulation 20 Qfn 4X4X0.9Mm Tray Rohs Compliant: Yes |Microchip UCS1001-3-BP Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
UCS1001-3-BP-ND
|
DigiKey | IC USB PORT POWER CTRLR 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
769 In Stock |
|
$1.3625 / $1.6700 | Buy Now |
DISTI #
UCS1001-3-BP
|
Avnet Americas | USB Power SW Single 5.5V 2.5A 20-Pin QFN - Trays (Alt: UCS1001-3-BP) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.2700 / $1.6700 | Buy Now |
DISTI #
579-UCS1001-3-BP
|
Mouser Electronics | Power Switch ICs - Power Distribution USB Port Power Cont /w Emulation RoHS: Compliant | 0 |
|
$1.3700 / $1.6700 | Order Now |
DISTI #
UCS1001-3-BP
|
Microchip Technology Inc | USB Port Power Controller with Charger Emulation, Projected EOL: 2039-07-30 RoHS: Compliant pbFree: Yes |
4410 Alternates Available |
|
$1.2200 / $1.6700 | Buy Now |
DISTI #
70573159
|
RS | USB Port Power Controller with Emulation | Microchip Technology Inc. UCS1001-3-BP RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6400 | RFQ |
|
Future Electronics | USB Port Power Controller with Emulation RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.3800 / $1.5700 | Buy Now |
|
Onlinecomponents.com | USB Port Power Controller with Charger Emulation RoHS: Compliant | 0 |
|
$1.4900 / $2.1700 | Buy Now |
|
Ameya Holding Limited | USB Port Power Controller w/ Charging Active Out Indicator | 4410 |
|
RFQ | |
|
NAC | USB Port Power Controller with Emulation - Package: 20 QFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 3430 |
|
$1.3600 / $1.6800 | Buy Now |
Part Details for UCS1001-3-BP
UCS1001-3-BP CAD Models
UCS1001-3-BP Part Data Attributes:
|
UCS1001-3-BP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UCS1001-3-BP
Microchip Technology Inc
IC,POWER CONTROL/MANAGEMENT,LLCC,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for UCS1001-3-BP
This table gives cross-reference parts and alternative options found for UCS1001-3-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCS1001-3-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS1001-4-BP-TR | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | UCS1001-3-BP vs UCS1001-4-BP-TR |