-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3385
|
Newark | Current Sense Res, 0R1, 1%, 500 Mw, 1206, Resistance:0.1Ohm, Product Range:Ucr Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR18EVHFLR100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3736 |
|
$0.1940 / $0.6670 | Buy Now |
DISTI #
15AC8895
|
Newark | Current Sense Res, 0R1, 1%, 500 Mw, 1206, Resistance:0.1Ohm, Product Range:Ucr Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR18EVHFLR100 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2480 / $0.2860 | Buy Now |
DISTI #
846-UCR18EVHFLR100CT-ND
|
DigiKey | RES 0.1 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7269 In Stock |
|
$0.2775 / $0.8500 | Buy Now |
DISTI #
UCR18EVHFLR100
|
Avnet Americas | Res Low Ohmic Thick Film 1206 0.1 Ohm 1% 1/2W 0ppm/°C to 150ppm/°C Molded Paper T/R - Tape and Reel (Alt: UCR18EVHFLR100) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 / $0.2453 | Buy Now |
DISTI #
755-UCR18EVHFLR100
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.1ohm 1% AEC-Q200 RoHS: Compliant | 5206 |
|
$0.2700 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2100 | Buy Now |
DISTI #
66413327
|
Verical | UCR18EVHFLR100 Min Qty: 246 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.2816 / $0.3331 | Buy Now |
DISTI #
79931755
|
Verical | UCR18EVHFLR100 Min Qty: 175 Package Multiple: 1 Date Code: 2405 | Americas - 5000 |
|
$0.1165 / $0.1788 | Buy Now |
|
Quest Components | 7731 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
UCR18EVHFLR100
|
Avnet Americas | Res Low Ohmic Thick Film 1206 0.1 Ohm 1% 1/2W 0ppm/°C to 150ppm/°C Molded Paper T/R - Tape and Reel (Alt: UCR18EVHFLR100) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 / $0.2453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCR18EVHFLR100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR18EVHFLR100
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |