There are no models available for this part yet.
Overview of UCR10EVHJSR027 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCR10EVHJSR027 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-UCR10EVHJSR027CT-ND
|
DigiKey | THICK FILM LOW OHMIC CHIP RESIST Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0761 / $0.9200 | Buy Now | |
DISTI #
UCR10EVHJSR027
|
Avnet Americas | Res Thick Film 0805 27mOhm 5% 1/3W 0 to 250ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: UCR10EVHJSR027) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1267 / $0.1445 | Buy Now | |
DISTI #
755-UCR10EVHJSR027
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.027ohm 5% CS-Thk Film AEC-Q200 RoHS: Compliant | 0 |
|
$0.1650 / $0.1730 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.1238 | Buy Now | ||
DISTI #
81437022
|
Verical | Res Thick Film 0805 0.027 Ohm 5% 0.33W(1/3W) 0ppm/°C to 250ppm/°C Pad SMD Automotive T/R Min Qty: 49 Package Multiple: 1 | Americas - 50 |
|
$0.5862 / $0.6388 | Buy Now | |
DISTI #
C1S625901633218
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.4690 / $0.5110 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 30 |
|
$0.0380 / $0.0410 | Buy Now |
CAD Models for UCR10EVHJSR027 by ROHM Semiconductor
Part Data Attributes for UCR10EVHJSR027 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.027 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
0,250 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|