Part Details for UCR10EVHFSR068 by ROHM Semiconductor
Overview of UCR10EVHFSR068 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCR10EVHFSR068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1297CT-ND
|
DigiKey | RES 0.068 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21195 In Stock |
|
$0.1862 / $1.0100 | Buy Now |
DISTI #
UCR10EVHFSR068
|
Avnet Americas | RES LOW RESISTANCE 0805 0.068 OHM 1/3W 1% SMD - Tape and Reel (Alt: UCR10EVHFSR068) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1434 / $0.1635 | Buy Now |
DISTI #
755-UCR10EVHFSR068
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.068ohm 1% AEC-Q200 RoHS: Compliant | 18664 |
|
$0.1860 / $0.6300 | Buy Now |
|
Future Electronics | RES 0.068 OHM 1% 1/3W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1580 | Buy Now |
DISTI #
59277059
|
Verical | Res Thick Film 0805 0.068 Ohm 1% 0.33W(1/3W) 0ppm/°C to 150ppm/°C Pad SMD Automotive T/R Min Qty: 68 Package Multiple: 1 Date Code: 2125 | Americas - 3460 |
|
$0.2275 / $0.4650 | Buy Now |
DISTI #
UCR10EVHFSR068
|
TTI | Current Sense Resistors - SMD 0805 0.068ohm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1600 | Buy Now |
DISTI #
C1S625901633078
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 3460 |
|
$0.1790 / $0.3770 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 80 |
|
$0.0430 / $0.0460 | Buy Now |
Part Details for UCR10EVHFSR068
UCR10EVHFSR068 CAD Models
UCR10EVHFSR068 Part Data Attributes
|
UCR10EVHFSR068
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR10EVHFSR068
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.068ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |