-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.016 OHM 1% 1/3W 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3366
|
Newark | Current Sense Res, 0R016, 1%, 330 Mw, Resistance:0.016Ohm, Product Range:Ucr Series, Resistor Case Style:0805 [2012 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR10EVHFSR016 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3340 |
|
$0.2140 / $0.5200 | Buy Now |
DISTI #
15AC8876
|
Newark | Current Sense Res, 0R016, 1%, 330 Mw, Resistance:0.016Ohm, Product Range:Ucr Series, Resistor Case Style:0805 [2012 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR10EVHFSR016 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1930 / $0.2000 | Buy Now |
DISTI #
RHM1280CT-ND
|
DigiKey | RES 0.016 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9354 In Stock |
|
$0.1862 / $0.6300 | Buy Now |
DISTI #
UCR10EVHFSR016
|
Avnet Americas | Res Thick Film 0805 16m Ohm 1% 1/3W 0 to 250ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: UCR10EVHFSR016) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1434 / $0.1635 | Buy Now |
DISTI #
755-UCR10EVHFSR016
|
Mouser Electronics | Current Sense Resistors - SMD 0805 0.016ohm 1% AEC-Q200 RoHS: Compliant | 7162 |
|
$0.1860 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1400 | Buy Now |
DISTI #
73506580
|
Verical | Res Thick Film 0805 0.016 Ohm 1% 0.33W(1/3W) Pad SMD Automotive T/R Min Qty: 585 Package Multiple: 1 | Americas - 3908 |
|
$0.0519 / $0.0535 | Buy Now |
DISTI #
UCR10EVHFSR016
|
TTI | Current Sense Resistors - SMD 0805 0.016ohm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1520 | Buy Now |
DISTI #
UCR10EVHFSR016
|
Avnet Americas | Res Thick Film 0805 16m Ohm 1% 1/3W 0 to 250ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: UCR10EVHFSR016) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1434 / $0.1635 | Buy Now |
DISTI #
2696538
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R016, 1%, 330 MW RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3340 |
|
$0.2119 / $0.6747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCR10EVHFSR016
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR10EVHFSR016
ROHM Semiconductor
RES SMD 0.016 OHM 1% 1/3W 0805
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.016 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |