-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.03 OHM 1% 1/4W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8865
|
Newark | Current Sense Res, 0R03, 1%, 250 Mw, Resistance:0.03Ohm, Product Range:Ucr Series, Resistor Case Style:0603 [1608 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR03EWPFSR030 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.2060 | Buy Now |
DISTI #
08AC3355
|
Newark | Current Sense Res, 0R03, 1%, 250 Mw, Resistance:0.03Ohm, Product Range:Ucr Series, Resistor Case Style:0603 [1608 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR03EWPFSR030 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3180 |
|
$0.2270 / $0.3170 | Buy Now |
DISTI #
RHM1268CT-ND
|
DigiKey | RES 0.03 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4237 In Stock |
|
$0.1988 / $1.0600 | Buy Now |
DISTI #
UCR03EWPFSR030
|
Avnet Americas | Res Low Ohmic Thick Film 0603 0.03 Ohm 1% 1/4W 0ppm/?C to 250ppm/?C Molded Paper T/R - Tape and Reel (Alt: UCR03EWPFSR030) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-UCR03EWPFSR030
|
Mouser Electronics | Current Sense Resistors - SMD 0603 0.03ohm 1% CS - Thick Film RoHS: Compliant | 11413 |
|
$0.1980 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.1588 | Buy Now |
DISTI #
54685880
|
Verical | Res Thick Film 0603 0.03 Ohm 1% 0.25W(1/4W) 0ppm/°C to 250ppm/°C Pad SMD Automotive T/R Min Qty: 125 Package Multiple: 1 Date Code: 1738 | Americas - 4275 |
|
$0.1825 / $0.2500 | Buy Now |
DISTI #
C1S625901632769
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 4275 |
|
$0.1390 / $0.2880 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 70 |
|
$0.0390 / $0.0420 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0553 / $0.0593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCR03EWPFSR030
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR03EWPFSR030
ROHM Semiconductor
RES SMD 0.03 OHM 1% 1/4W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.87 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |