Part Details for UCR01MVPFLR200 by ROHM Semiconductor
Results Overview of UCR01MVPFLR200 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCR01MVPFLR200 Information
UCR01MVPFLR200 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for UCR01MVPFLR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3299
|
Newark | Current Sense Res, 0R2, 1%, 125 Mw, 0402, Resistance:0.2Ohm, Product Range:Ucr Series, Resistor C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19256 |
|
$0.1070 | Buy Now |
DISTI #
15AC8809
|
Newark | Current Sense Res, 0R2, 1%, 125 Mw, 0402, Resistance:0.2Ohm, Product Range:Ucr Series, Resistor C... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1060 / $0.1580 | Buy Now |
DISTI #
RHM1230CT-ND
|
DigiKey | RES 0.2 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6533 In Stock |
|
$0.1363 / $0.6400 | Buy Now |
DISTI #
755-UCR01MVPFLR200
|
Mouser Electronics | Current Sense Resistors - SMD 0402 0.2ohm 1% AEC-Q200 RoHS: Compliant | 16162 |
|
$0.1410 / $0.6300 | Buy Now |
|
Future Electronics | RES 0.2 OHM 1% 1/8W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel |
20000 Reel |
|
$0.1280 | Buy Now |
|
Quest Components | 8000 |
|
$0.0760 / $0.3800 | Buy Now | |
DISTI #
UCR01MVPFLR200
|
TTI | Current Sense Resistors - SMD 0402 0.2ohm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1320 / $0.1400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0380 / $0.0980 | Buy Now |
Part Details for UCR01MVPFLR200
UCR01MVPFLR200 CAD Models
UCR01MVPFLR200 Part Data Attributes
|
UCR01MVPFLR200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR01MVPFLR200
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.37 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |