There are no models available for this part yet.
Overview of UCR006YVPFLR390 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UCR006YVPFLR390 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RHM1708-1-ND
|
DigiKey | RES 0.39 OHM 1% 1/10W 0201 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7046 In Stock |
|
$0.1150 / $0.4600 | Buy Now | |
DISTI #
UCR006YVPFLR390
|
Avnet Americas | Res Thick Film 0201 390m Ohm 1% 1/10W 0 to 300ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: UCR006YVPFLR390) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1016 / $0.1210 | Buy Now | |
DISTI #
755-UCR006YVPFLR390
|
Mouser Electronics | Current Sense Resistors - SMD 0201 0.39ohm 1% CS-Thk Film RoHS: Compliant | 300 |
|
$0.1120 / $0.4600 | Buy Now | |
DISTI #
66363685
|
Verical | Res Thick Film 0201 0.39 Ohm 1% 0.1W(1/10W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 156 Package Multiple: 1 Date Code: 2233 | Americas - 14500 |
|
$0.1350 / $0.2013 | Buy Now | |
DISTI #
62339433
|
Verical | Res Thick Film 0201 0.39 Ohm 1% 0.1W(1/10W) 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 468 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.1477 / $0.1677 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.39OHM, 1% +/-TOL, 300PPM/CEL, SURFACE MOUNT, 0201 | 4000 |
|
$0.0900 / $0.4500 | Buy Now | ||
DISTI #
UCR006YVPFLR390
|
TTI | Current Sense Resistors - SMD 0201 0.39ohm 1% CS-Thk Film RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1140 | Buy Now | |
DISTI #
C1S625901682995
|
Chip1Stop | Thick Film Low Ohmic Chip Resistors For Current Detection RoHS: Not Compliant pbFree: No Container: Cut Tape | 14500 |
|
$0.1080 / $0.2150 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0450 / $0.2260 | Buy Now |
CAD Models for UCR006YVPFLR390 by ROHM Semiconductor
Part Data Attributes for UCR006YVPFLR390 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.24 mm
|
Package Length
|
0.62 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.32 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.39 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
THICK FILM/METAL GLAZE
|
Temperature Coefficient
|
0,300 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|