UCQ1A220MCL1GB
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of UCQ1A220MCL1GB by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for UCQ1A220MCL1GB by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 48AJ6763
Newark Smt - Small Chip/ Tp&reel |Nichicon UCQ1A220MCL1GB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1540
  • 2,500 $0.1390
$0.1390 / $0.1540 Buy Now
DISTI # 493-17793-1-ND
DigiKey CAP ALUM 22UF 20% 10V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 763
In Stock
  • 1 $0.5600
  • 10 $0.3750
  • 50 $0.2986
  • 100 $0.2467
  • 500 $0.1927
  • 1,000 $0.1638
  • 2,000 $0.1542
  • 5,000 $0.1445
  • 10,000 $0.1349
  • 25,000 $0.1301
  • 50,000 $0.1253
$0.1253 / $0.5600 Buy Now
DISTI # 647-UCQ1A220MCL1GB
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 10V 22uf 20% AEC-Q200 RoHS: Compliant 0
  • 1 $0.5200
  • 10 $0.2990
  • 100 $0.1950
  • 1,000 $0.1310
  • 10,000 $0.1210
  • 25,000 $0.1190
  • 50,000 $0.1160
$0.1160 / $0.5200 Order Now
DISTI # 31435377
Verical Aluminum Electrolytic Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 1842 Americas - 1086
  • 148 $0.0103
  • 250 $0.0097
  • 500 $0.0091
  • 1,000 $0.0085
$0.0085 / $0.0103 Buy Now
DISTI # C1S528101107168
Chip1Stop Capacitor Aluminum RoHS: Compliant 1086
  • 10 $0.0607
  • 25 $0.0560
  • 100 $0.0433
  • 250 $0.0383
$0.0383 / $0.0607 Buy Now

CAD Models for UCQ1A220MCL1GB by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCQ1A220MCL1GB by Nichicon Corporation

UCQ1A220MCL1GB
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 2121
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Nichicon
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Height
4.5 mm
JESD-609 Code
e4
Leakage Current
0.003 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
30 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.26
Terminal Finish
SILVER
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. UCQ1A220MCL1GB
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCQ1A220MCL1GB by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCQ1A220MCL1GB by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UCQ1A220MCL1GB would you like to use for your alert(s)?
  • Please alert me when UCQ1A220MCL1GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCQ1A220MCL1GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCQ1A220MCL1GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCQ1A220MCL1GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCQ1A220MCL1GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCQ1A220MCL1GB by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: