Part Details for UCP-12/4.2-D12N by C&D Technologies Inc
Overview of UCP-12/4.2-D12N by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCP-12/4.2-D12N
UCP-12/4.2-D12N CAD Models
UCP-12/4.2-D12N Part Data Attributes
|
UCP-12/4.2-D12N
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UCP-12/4.2-D12N
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P9 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for UCP-12/4.2-D12N
This table gives cross-reference parts and alternative options found for UCP-12/4.2-D12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCP-12/4.2-D12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCP-12/4.2-D12 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | C&D Technologies Inc | UCP-12/4.2-D12N vs UCP-12/4.2-D12 |
UCP-12/4.2-D12L1 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | C&D Technologies Inc | UCP-12/4.2-D12N vs UCP-12/4.2-D12L1 |
UCH-12/4.2-D48NBH-C | DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT, HALF-BRICK PACKAGE-9 | Murata Power Solutions | UCP-12/4.2-D12N vs UCH-12/4.2-D48NBH-C |
UCP-12/4.2-D12NL2 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | DATEL Inc | UCP-12/4.2-D12N vs UCP-12/4.2-D12NL2 |
UCH-12/4.2-D48NBH-Y | DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, HALF-BRICK PACKAGE-9 | Murata Power Solutions | UCP-12/4.2-D12N vs UCH-12/4.2-D48NBH-Y |
UCH-12/4.2-D48NB-Y | DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, HALF-BRICK PACKAGE-9 | Murata Power Solutions | UCP-12/4.2-D12N vs UCH-12/4.2-D48NB-Y |
UCP-12/4.2-D12L2 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | DATEL Inc | UCP-12/4.2-D12N vs UCP-12/4.2-D12L2 |
UCP-12/4.2-D12L1 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, HALF BRICK, METAL PACKAGE-9 | Murata Power Solutions | UCP-12/4.2-D12N vs UCP-12/4.2-D12L1 |
UCP-12/4.2-D12NL2 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | C&D Technologies Inc | UCP-12/4.2-D12N vs UCP-12/4.2-D12NL2 |
UCP-12/4.2-D12NL1 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | C&D Technologies Inc | UCP-12/4.2-D12N vs UCP-12/4.2-D12NL1 |