Part Details for UCOM-10G+ RP G by Amphenol PCD
Overview of UCOM-10G+ RP G by Amphenol PCD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for UCOM-10G+ RP G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6648
|
Newark | Connector, Ethernet, Receptacle, 8 Position, Pcb, Modular Connector Type:Ethernet Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8 Contacts, Lan Category:-, Ip Rating:Ip68, Shielding:Unshielded Rohs Compliant: No |Amphenol Pcd UCOM-10G+ RP G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.9300 / $151.4100 | Buy Now |