-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6730
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCM1E512MNJ1MS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.6500 | Buy Now |
DISTI #
UCM1E512MNJ1CT-ND
|
DigiKey | CAP ALUM 5100UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6921 / $4.5700 | Buy Now |
DISTI #
647-UCM1E512MNJ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 5100uf 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.8000 / $4.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 75 Lead time: 29 Weeks | 0 |
|
$1.5900 | Buy Now |
DISTI #
UCM1E512MNJ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 5100uF, 25VDC, Ø18x21.5mm Min Qty: 375 | 0 |
|
$1.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCM1E512MNJ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1E512MNJ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 5100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
Leakage Current | 1.275 mA | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1320 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Shape | FLAT | |
Width | 19.1 mm |