Part Details for UCM1E362MNJ1MS by Nichicon Corporation
Overview of UCM1E362MNJ1MS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCM1E362MNJ1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6727
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCM1E362MNJ1MS RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.9000 | Buy Now |
DISTI #
UCM1E362MNJ1CT-ND
|
DigiKey | CAP ALUM 3600UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9896 / $3.3300 | Buy Now |
DISTI #
UCM1E362MNJ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 3600uF, 25VDC, Ø18x16.5mm Min Qty: 625 | 0 |
|
$1.4800 | RFQ |
DISTI #
UCM1E362MNJ1MS
|
Avnet Abacus | (Alt: UCM1E362MNJ1MS) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCM1E362MNJ1MS
UCM1E362MNJ1MS CAD Models
UCM1E362MNJ1MS Part Data Attributes
|
UCM1E362MNJ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1E362MNJ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
Leakage Current | 0.9 mA | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1030 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 19.1 mm |
Alternate Parts for UCM1E362MNJ1MS
This table gives cross-reference parts and alternative options found for UCM1E362MNJ1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCM1E362MNJ1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFK1E362SM | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | UCM1E362MNJ1MS vs EEEFK1E362SM |