Part Details for UCM1A221MCL1GS by Nichicon Corporation
Overview of UCM1A221MCL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCM1A221MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4635
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCM1A221MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1790 | Buy Now |
DISTI #
493-17470-1-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1329 / $0.5900 | Buy Now |
DISTI #
647-UCM1A221MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10V 220uF TOL 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1740 / $0.5900 | Order Now |
DISTI #
73506599
|
Verical | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 297 |
|
$0.3175 / $0.7137 | Buy Now |
DISTI #
UCM1A221MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 220uF, 10VDC, Ø6.3x5.8mm Min Qty: 5000 | 0 |
|
$0.1463 | RFQ |
DISTI #
UCM1A221MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCM1A221MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UCM1A221MCL1GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: UCM1A221MCL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S528101106716
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Cut Tape | 297 |
|
$0.2540 / $0.5710 | Buy Now |
Part Details for UCM1A221MCL1GS
UCM1A221MCL1GS CAD Models
UCM1A221MCL1GS Part Data Attributes:
|
UCM1A221MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1A221MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for UCM1A221MCL1GS
This table gives cross-reference parts and alternative options found for UCM1A221MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCM1A221MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFN1A221UL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | UCM1A221MCL1GS vs EEEFN1A221UL |