Part Details for UCM0J471MCL1GS by Nichicon Corporation
Overview of UCM0J471MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCM0J471MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4630
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCM0J471MCL1GS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1500 | Buy Now |
DISTI #
493-14924-1-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1156 / $0.5000 | Buy Now |
DISTI #
647-UCM0J471MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 470uF TOL 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1110 / $0.4900 | Order Now |
DISTI #
UCM0J471MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3V 470uF TOL 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.1300 | Buy Now |
DISTI #
UCM0J471MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 6.3VDC, Ø6.3x7.7mm Min Qty: 4500 | 0 |
|
$0.1620 | RFQ |
DISTI #
UCM0J471MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCM0J471MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCM0J471MCL1GS
UCM0J471MCL1GS CAD Models
UCM0J471MCL1GS Part Data Attributes
|
UCM0J471MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM0J471MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02961 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for UCM0J471MCL1GS
This table gives cross-reference parts and alternative options found for UCM0J471MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCM0J471MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFKJ471XSL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | UCM0J471MCL1GS vs EEEFKJ471XSL |