UCLAMP3671P.TNT
Semtech Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of UCLAMP3671P.TNT by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for UCLAMP3671P.TNT by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79AK9457
Newark Tvs Diode, Unidir, 80V, Sgp1610N2, Product Range:Μclamp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:80V, Diode Case Style:Sgp1610N2, No. Of Pins:2Pins, Minimum Breakdown Voltage:37V Rohs Compliant: Yes |Semtech UCLAMP3671P.TNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9175
  • 1 $0.9570
  • 50 $0.7950
  • 100 $0.6180
  • 250 $0.5710
  • 500 $0.5240
$0.5240 / $0.9570 Buy Now
DISTI # 93X7368
Newark 36V, 1-Line Surge Protection Sgp1610N2 Rohs Compliant: Yes |Semtech UCLAMP3671P.TNT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.4200
  • 12,000 $0.3780
  • 18,000 $0.3640
  • 30,000 $0.3560
$0.3560 / $0.4200 Buy Now
DISTI # UCLAMP3671P.TNTCT-ND
DigiKey TVS DIODE 36VWM 80VC SGP1610N2 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9570
In Stock
  • 1 $0.9300
  • 10 $0.7640
  • 100 $0.5939
  • 500 $0.5034
  • 1,000 $0.4101
  • 2,000 $0.3860
  • 5,000 $0.3676
  • 10,000 $0.3507
$0.3507 / $0.9300 Buy Now
DISTI # 947-UCLAMP3671P.TNT
Mouser Electronics ESD Protection Diodes / TVS Diodes High-Power uClamp 36V ESD & Surge Protection RoHS: Compliant 18140
  • 1 $0.9200
  • 10 $0.7640
  • 100 $0.5940
  • 500 $0.5030
  • 1,000 $0.3860
  • 5,000 $0.3680
  • 10,000 $0.3500
$0.3500 / $0.9200 Buy Now
Future Electronics TVS DIODE 36VWM 80VC SGP1610N2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel 10000
Reel
  • 10,000 $0.3450
$0.3450 Buy Now
DISTI # 83144777
Verical ESD Suppressor Diode TVS Uni-Dir 36V 80Vc Automotive AEC-Q100 2-Pin SGP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2426 Americas - 10000
  • 10,000 $0.4207
$0.4207 Buy Now
DISTI # UCLAMP3671P.TNT
Richardson RFPD TVS RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # UCLAMP3671P.TNT
Avnet Silica High-Power �Clamp 1-Line Surge Protection (Alt: UCLAMP3671P.TNT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
New Advantage Corporation TVS DIODE 36VWM 80VC SGP1610N2 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 20000
  • 10,000 $0.4929
  • 20,000 $0.4600
$0.4600 / $0.4929 Buy Now
Symmetry Electronics 36V, 1-Line Surge protection SGP1610N2 Min Qty: 1 0
  • 1 $0.3780
  • 10 $0.3640
  • 20 $0.3500
  • 50 $0.3416
$0.3416 / $0.3780 Buy Now

CAD Models for UCLAMP3671P.TNT by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCLAMP3671P.TNT by Semtech Corporation

UCLAMP3671P.TNT
Semtech Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMTECH CORP
Package Description
R-XBCC-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Breakdown Voltage-Max
44 V
Breakdown Voltage-Min
37 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-XBCC-N2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-61000-4-5
Rep Pk Reverse Voltage-Max
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. UCLAMP3671P.TNT
    Semtech Corporation
    Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Related Parts for UCLAMP3671P.TNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCLAMP3671P.TNT by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCLAMP3671P.TNT by Semtech Corporation

  • Please alert me when UCLAMP3671P.TNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCLAMP3671P.TNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCLAMP3671P.TNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCLAMP3671P.TNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCLAMP3671P.TNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCLAMP3671P.TNT by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: