-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, 2.10 X 1.60 MM, 0.58 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, SLP, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5440
|
Newark | Tvs Diode, 40W, 3.3V, Slp2116P8, Full Reel, Clamping Voltage Vc Max:5.5V, Diode Case Style:Slp2116P8, No. Of Pins:8Pins, Operating Voltage:3.3V, Power Dissipation Pd:40W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech UCLAMP3324P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5380 | Buy Now |
DISTI #
18M7799
|
Newark | Tvs Diode, 40W, 3.3V, Slp2116P8, Full Reel, Clamping Voltage Vc Max:5.5V, Diode Case Style:Slp2116P8, No. Of Pins:8Pins, Operating Voltage:3.3V, Power Dissipation Pd:40W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech UCLAMP3324P.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.5450 | Buy Now |
DISTI #
UCLAMP3324PCT-ND
|
DigiKey | TVS DIODE 3.3VWM 8VC SLP2116P8 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14788 In Stock |
|
$0.4133 / $1.1000 | Buy Now |
DISTI #
947-UCLAMP3324P.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.3V ESD PROTECTION ARRAY RoHS: Compliant | 20329 |
|
$0.4120 / $1.0800 | Buy Now |
DISTI #
V72:2272_07350919
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 8Vc 8-Pin SLP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2127 Container: Cut Strips | Americas - 1795 |
|
$0.4232 / $1.0588 | Buy Now |
|
Future Electronics | 3.3V ESD PROTECTION ARRAY RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 0Reel |
|
$0.4050 / $0.4250 | Buy Now |
DISTI #
66772250
|
Verical | ESD Suppressor Diode TVS Uni-Dir 3.3V 8Vc 8-Pin SLP EP T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1502 | Americas - 8037 |
|
$0.7594 / $4.0000 | Buy Now |
DISTI #
59870945
|
Verical | ESD Suppressor Diode TVS Uni-Dir 3.3V 8Vc 8-Pin SLP EP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2127 | Americas - 1795 |
|
$0.4232 / $0.8468 | Buy Now |
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Rochester Electronics | UCLAMP3324P - TVS Diode Zener Uni-Directional 3.3V (Max) 8V 8-SON T/R RoHS: Compliant Status: Active Min Qty: 1 | 14970 |
|
$0.4091 / $0.4813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP3324P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP3324P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 40W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, 2.10 X 1.60 MM, 0.58 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, SLP, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-XDSO-N8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT | |
Clamping Voltage-Max | 8 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for UCLAMP3324P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP3324P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCLAMP0524P.TCT | Trans Voltage Suppressor Diode, 240W, 5V V(RWM), Unidirectional, 4 Element, Silicon, 2.10 X 1.60 MM, 0.58 MM HEIGHT, ROHS COMPLIANT, SLP2116P8, 8 PIN | Semtech Corporation | UCLAMP3324P.TCT vs UCLAMP0524P.TCT |