Part Details for UCLAMP3311Z2CTKT by Semtech Corporation
Results Overview of UCLAMP3311Z2CTKT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCLAMP3311Z2CTKT Information
UCLAMP3311Z2CTKT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UCLAMP3311Z2CTKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP3311Z2CTKTCT-ND
|
DigiKey | TVS DIODE 3.3VWM DFN04022 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18740 In Stock |
|
$0.0390 / $0.3100 | Buy Now |
DISTI #
UCLAMP3311Z2CTKT
|
Avnet Americas | ESD Suppressor TVS Diode 25kV 2-Pin SLP0402P2 (Alt: UCLAMP3311Z2CTKT) Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0356 / $0.0418 | Buy Now |
DISTI #
947-UCLAMP3311Z2CTKT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1-LINE 3.3V 5PF 0.08 OHMS RoHS: Compliant | 0 |
|
$0.0390 / $0.0420 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks | 0 |
|
$0.0395 / $0.0410 | Buy Now |
DISTI #
UCLAMP3311Z2CTK
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.0381 / $0.0421 | Buy Now |
Part Details for UCLAMP3311Z2CTKT
UCLAMP3311Z2CTKT CAD Models
UCLAMP3311Z2CTKT Part Data Attributes
|
UCLAMP3311Z2CTKT
Semtech Corporation
Buy Now
|
Compare Parts:
UCLAMP3311Z2CTKT
Semtech Corporation
Select a part to compare: |
Samacsys Manufacturer | SEMTECH |