-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SLP, ULTRA SMALL PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC5436
|
Newark | Esd Protection Device, 12V, Dfn1006, Clamping Voltage Vc Max:25V, Diode Case Style:Dfn1006, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:-, Product Range:µclamp Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech UCLAMP1201P.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3040 |
|
$0.1770 | Buy Now |
DISTI #
18M7796
|
Newark | Tvs Diode, 200W, 12V, Slp1006P2, Full Reel, Clamping Voltage Vc Max:19V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:200W, Product Range:µclamp Series, Breakdown Voltage:17.5V Rohs Compliant: Yes |Semtech UCLAMP1201P.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2520 | Buy Now |
DISTI #
UCLAMP1201PCT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SLP1006P2 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22612 In Stock |
|
$0.1875 / $0.7300 | Buy Now |
DISTI #
UCLAMP1201P.TCT
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 200W 2-Pin SLP EP T/R - Tape and Reel (Alt: UCLAMP1201P.TCT) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 48000 Partner Stock |
|
$0.1860 / $0.2188 | Buy Now |
DISTI #
947-UCLAMP1201P.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UCLAMP 12V 1-LINE ESD PROT RoHS: Compliant | 8122 |
|
$0.1870 / $0.4000 | Buy Now |
DISTI #
E02:0323_00191216
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 12V 25Vc 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2312 | Europe - 6000 |
|
$0.1638 / $0.1695 | Buy Now |
|
Future Electronics | UCLAMP Series 25 V 60 pF SMT uClamp™ 1-Line ESD Protection - SLP-1006P2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.1820 / $0.1950 | Buy Now |
DISTI #
67541208
|
Verical | ESD Suppressor Diode TVS Uni-Dir 12V 25Vc 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2312 | Americas - 6000 |
|
$0.1692 | Buy Now |
DISTI #
57960194
|
Verical | ESD Suppressor Diode TVS Uni-Dir 12V 25Vc 2-Pin SLP EP T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 | Americas - 3040 |
|
$0.2478 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP1201P.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP1201P.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SLP, ULTRA SMALL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 17.5 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 15.5 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for UCLAMP1201P.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCLAMP1201P.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VESD12A1A-HD1-GS08 | DIODE 200 W, UNIDIRECTIONAL, SILICON, TVS DIODE, GREEN, CASE LLP1006-2L, 2 PIN, Transient Suppressor | Vishay Semiconductors | UCLAMP1201P.TCT vs VESD12A1A-HD1-GS08 |