Part Details for UCLAMP0611ZATFT by Semtech Corporation
Overview of UCLAMP0611ZATFT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCLAMP0611ZATFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-UCLAMP0611ZATFTCT-ND
|
DigiKey | UCLAMP, 1-LINE 6.5V 20PF SLP0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13900 In Stock |
|
$0.0387 / $0.3900 | Buy Now |
DISTI #
UCLAMP0611ZATFT
|
Avnet Americas | ESD Suppressor TVS 30kV 2-Pin DFN (Alt: UCLAMP0611ZATFT) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0531 | Buy Now |
DISTI #
947-UCLAMP0611ZATFT
|
Mouser Electronics | ESD Suppressors / TVS Diodes UCLAMP, 1-LINE 6.5V 20PF SLP0603P2X3F RoHS: Compliant | 0 |
|
$0.0380 / $0.0470 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0374 | Buy Now |
DISTI #
UCLAMP0611ZATFT
|
Avnet Americas | ESD Suppressor TVS 30kV 2-Pin DFN (Alt: UCLAMP0611ZATFT) Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0531 | Buy Now |
DISTI #
UCLAMP0611ZATFT
|
Richardson RFPD | TVS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.0400 | Buy Now |