-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9417
|
Newark | Tvs Array, 170W, 5V, Bi-Directional, Slp1006P2, Clamping Voltage Vc Max:14V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:170W, Product Range:Μclamp Series, Clamping Voltage Max:14V Rohs Compliant: Yes |Semtech UCLAMP0511PQTCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5350 |
|
$0.3850 / $0.4550 | Buy Now |
DISTI #
06X1083
|
Newark | Tvs Array, 170W, 5V, Bi-Directional, Slp1006P2, Clamping Voltage Vc Max:14V, Diode Case Style:Slp1006P2, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:170W, Product Range:Μclamp Series, Clamping Voltage Max:14V Rohs Compliant: Yes |Semtech UCLAMP0511PQTCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4130 | Buy Now |
DISTI #
UCLAMP0511PQTCTCT-ND
|
DigiKey | TVS DIODE 5VWM 14VC SLP1006P2 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7690 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
947-UCLAMP0511PQTCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1-Line, 5V, 75pF, ESD, SLP1006P2 RoHS: Compliant | 4359 |
|
$0.3120 / $0.8200 | Buy Now |
|
Future Electronics | UCLAMP Series 14 Vcl Low Voltage μClamp® 1-Line ESD Protection RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Rochester Electronics | UCLAMP0511PQ - TVS Diode Zener Bi-Directional 5V (Max) 14V 0402 T/R RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.3100 / $0.3647 | Buy Now |
DISTI #
UCLAMP0511PQTCT
|
Avnet Silica | Diode TVS Single Bi-Dir 5V 170W 2-Pin SLP1006P2 T/R (Alt: UCLAMP0511PQTCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 1-Line, 5V, 75pF, ESD, SLP1006P2 Min Qty: 1 | 0 |
|
$0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCLAMP0511PQTCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
UCLAMP0511PQTCT
Semtech Corporation
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Nom | 8 V | |
Clamping Voltage-Max | 14 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD |