-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9013
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cl Series, Msl:- Rohs Compliant: Yes |Nichicon UCL1V221MCL6GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
493-3958-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82654 In Stock |
|
$0.3152 / $1.0600 | Buy Now |
DISTI #
647-UCL1V221MCL6GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 RoHS: Compliant | 13320 |
|
$0.2830 / $0.9800 | Buy Now |
DISTI #
72038187
|
RS | Aluminum Electrolytic Capacitor- 35volts, 220uF SMD, Low Impediance | Nichicon UCL1V221MCL6GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9200 | RFQ |
|
Future Electronics | CL Series 220 uF 35 V 105C 10 x 7.7 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 22500Reel |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
UCL1V221MCL6GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 27000 In Stock |
|
$0.2850 / $0.4000 | Buy Now |
DISTI #
UCL1V221MCL6GS.
|
TTI | Aluminum Electrolytic Capacitors - SMD 220UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1225 In Stock |
|
$0.5110 | Buy Now |
DISTI #
UCL1V221MCL6GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 220uF, 35VDC, Ø10x7.7mm Min Qty: 5 | 0 |
|
$0.3460 / $0.8570 | RFQ |
DISTI #
UCL1V221MCL6GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCL1V221MCL6GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UCL1V221MCL6GS
|
Avnet Asia | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD (Alt: UCL1V221MCL6GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCL1V221MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCL1V221MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.077 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |