-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R6678
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cl Seriesrohs Compliant: Yes |Nichicon UCL1V101MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
84R9009
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cl Series, Msl:- Rohs Compliant: Yes |Nichicon UCL1V101MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4070 | Buy Now |
DISTI #
493-3954-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
997 In Stock |
|
$0.2224 / $0.8100 | Buy Now |
DISTI #
647-UCL1V101MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V100 uF105CSMT AEC-Q200 RoHS: Compliant | 7408 |
|
$0.2080 / $0.7200 | Buy Now |
DISTI #
72038190
|
RS | Aluminum Electrolytic Capacitor- 35volts, 100uF SMD, Low Impediance | Nichicon UCL1V101MNL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3340 / $0.3930 | RFQ |
|
Future Electronics | UCL Series 35 v 100 uf 105'c 8x10mm Low Imp. 2k hours SMD Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2100 / $0.2350 | Buy Now |
DISTI #
UCL1V101MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V100 uF105CSMT AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 51000 In Stock |
|
$0.2080 / $0.2690 | Buy Now |
DISTI #
UCL1V101MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 35VDC, Ø8x10mm, ±20% Min Qty: 2000 | 0 |
|
$0.2570 | RFQ |
DISTI #
UCL1V101MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCL1V101MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCL1V101MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCL1V101MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for UCL1V101MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCL1V101MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEJ101M1VTR-0810 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Lelon Electronics Corp | UCL1V101MNL1GS vs VEJ101M1VTR-0810 |