Part Details for UCL0J182MNL1GS by Nichicon Corporation
Overview of UCL0J182MNL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCL0J182MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8946
|
Newark | Aluminum Electrolytic Capacitor, 1800Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1800Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ucl Series Rohs Compliant: Yes |Nichicon UCL0J182MNL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5230 | Buy Now |
DISTI #
75R6616
|
Newark | Capacitor Alum Elec, 1800Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1800Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ucl Series, Product Width:-Rohs Compliant: Yes |Nichicon UCL0J182MNL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2990 / $0.3980 | Buy Now |
DISTI #
493-3896-1-ND
|
DigiKey | CAP ALUM 1800UF 20% 6.3V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
503 In Stock |
|
$0.2953 / $0.9900 | Buy Now |
DISTI #
647-UCL0J182MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V1800uF105CSMT AEC-Q200 RoHS: Compliant | 0 |
|
$0.2950 / $0.9800 | Order Now |
DISTI #
UCL0J182MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 1800uF, 6.3VDC, Ø10x10mm Min Qty: 2000 | 0 |
|
$0.3530 | RFQ |
DISTI #
UCL0J182MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCL0J182MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCL0J182MNL1GS
UCL0J182MNL1GS CAD Models
UCL0J182MNL1GS Part Data Attributes
|
UCL0J182MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCL0J182MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1134 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 425 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for UCL0J182MNL1GS
This table gives cross-reference parts and alternative options found for UCL0J182MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCL0J182MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZJ6R3ARA182MJA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, 4341, | Chemi-Con | UCL0J182MNL1GS vs EMZJ6R3ARA182MJA0G |