-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8942
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Cl Series, Msl:- Rohs Compliant: Yes |Nichicon UCL0J101MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2570 | Buy Now |
DISTI #
75R6612
|
Newark | Capacitor Alum Elec, 100Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Cl Series, Msl:- Rohs Compliant: Yes |Nichicon UCL0J101MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1820 | Buy Now |
DISTI #
493-3888-1-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2060 In Stock |
|
$0.1138 / $0.5100 | Buy Now |
DISTI #
647-UCL0J101MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V100 uF105CSMT AEC-Q200 RoHS: Compliant | 0 |
|
$0.1310 / $0.5100 | Order Now |
|
Future Electronics | UCL series 6.3V 100uF 20% 105'C 6.3x5.8mm SMD Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1200 / $0.1320 | Buy Now |
DISTI #
UCL0J101MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3V100 uF105CSMT AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1400 | Buy Now |
DISTI #
UCL0J101MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 6.3VDC, Ø6.3x5.8mm Min Qty: 5000 | 0 |
|
$0.1300 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
UCL0J101MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCL0J101MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCL0J101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCL0J101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |