Part Details for UCH-12/4.2-D48NB-C by Murata Manufacturing Co Ltd
Overview of UCH-12/4.2-D48NB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCH-12/4.2-D48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$133.2800 / $156.8000 | Buy Now | |
DISTI #
UCH-12/4.2-D48NB-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 4.2A 50.4W 8-Pin Half-Brick (Alt: UCH-12/4.2-D48NB-C) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCH-12/4.2-D48NB-C
UCH-12/4.2-D48NB-C CAD Models
UCH-12/4.2-D48NB-C Part Data Attributes
|
UCH-12/4.2-D48NB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UCH-12/4.2-D48NB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT, HALF-BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, HALF-BRICK PACKAGE-9 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50.4 W | |
Trim/Adjustable Output | YES |
Alternate Parts for UCH-12/4.2-D48NB-C
This table gives cross-reference parts and alternative options found for UCH-12/4.2-D48NB-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCH-12/4.2-D48NB-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCP-12/4.2-D12NL2 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | UCH-12/4.2-D48NB-C vs UCP-12/4.2-D12NL2 |
UCP-12/4.2-D12NL1 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | UCH-12/4.2-D48NB-C vs UCP-12/4.2-D12NL1 |
UCP-12/4.2-D12L2 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | UCH-12/4.2-D48NB-C vs UCP-12/4.2-D12L2 |
UCP-12/4.2-D12L1 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | UCH-12/4.2-D48NB-C vs UCP-12/4.2-D12L1 |
UCP-12/4.2-D12L1 | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, HALF BRICK, METAL PACKAGE-9 | UCH-12/4.2-D48NB-C vs UCP-12/4.2-D12L1 |
UCP-12/4.2-D12NL2 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | UCH-12/4.2-D48NB-C vs UCP-12/4.2-D12NL2 |
UCP-12/4.2-D12 | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | UCH-12/4.2-D48NB-C vs UCP-12/4.2-D12 |
UCH-12/4.2-D48NB-Y | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, HALF-BRICK PACKAGE-9 | UCH-12/4.2-D48NB-C vs UCH-12/4.2-D48NB-Y |
UCH-12/4.2-D48NH-Y | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, HALF-BRICK PACKAGE-9 | UCH-12/4.2-D48NB-C vs UCH-12/4.2-D48NH-Y |
UCH-12/4.2-D48N-Y | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, HALF-BRICK PACKAGE-9 | UCH-12/4.2-D48NB-C vs UCH-12/4.2-D48N-Y |