Datasheets
UCF4027019BK015005-10.0M by: Pletronics Inc

Clipped Sine Output Oscillator, 10MHz Nom, LCC-4

Part Details for UCF4027019BK015005-10.0M by Pletronics Inc

Overview of UCF4027019BK015005-10.0M by Pletronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UCF4027019BK015005-10.0M

UCF4027019BK015005-10.0M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UCF4027019BK015005-10.0M Part Data Attributes

UCF4027019BK015005-10.0M Pletronics Inc
Buy Now Datasheet
Compare Parts:
UCF4027019BK015005-10.0M Pletronics Inc Clipped Sine Output Oscillator, 10MHz Nom, LCC-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PLETRONICS INC
Package Description LCC-4
Reach Compliance Code compliant
Aging 1 PPM/YEAR
Control Voltage-Max 2.5 V
Control Voltage-Min 0.5 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 5 ppm
Frequency Stability 1.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min 5 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC4,.08X.1,77/53
Physical Dimension 2.5mm x 2.0mm x 0.7mm
Supply Current-Max 3 mA
Supply Voltage-Max 1.9 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic

Alternate Parts for UCF4027019BK015005-10.0M

This table gives cross-reference parts and alternative options found for UCF4027019BK015005-10.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCF4027019BK015005-10.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UCF4027019JF015005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027019BK015005-10.0M vs UCF4027019JF015005-10.0M
UCF4027019KG015005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027019BK015005-10.0M vs UCF4027019KG015005-10.0M
UCF4027019EG015005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027019BK015005-10.0M vs UCF4027019EG015005-10.0M
UCF4027019BA015005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027019BK015005-10.0M vs UCF4027019BA015005-10.0M
UCF4027019KK015005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027019BK015005-10.0M vs UCF4027019KK015005-10.0M
UCF4027019KE015005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027019BK015005-10.0M vs UCF4027019KE015005-10.0M
UCF4027019FA015005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027019BK015005-10.0M vs UCF4027019FA015005-10.0M
UCF4027019DA015005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027019BK015005-10.0M vs UCF4027019DA015005-10.0M
UCF4027019AJ015005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027019BK015005-10.0M vs UCF4027019AJ015005-10.0M
UCF4027019EJ015005-10.0M Clipped Sine Output Oscillator, 10MHz Nom, LCC-4 Pletronics Inc UCF4027019BK015005-10.0M vs UCF4027019EJ015005-10.0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCF4027019BK015005-10.0M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCF4027019BK015005-10.0M by Pletronics Inc

Select Manufacturer
Which Manufacturer of UCF4027019BK015005-10.0M would you like to use for your alert(s)?
  • Please alert me when UCF4027019BK015005-10.0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCF4027019BK015005-10.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCF4027019BK015005-10.0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCF4027019BK015005-10.0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCF4027019BK015005-10.0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCF4027019BK015005-10.0M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: