Overview of UCD9248 by AMD Xilinx
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCD9248PFCR | Texas Instruments | Digital PWM System Controller 80-TQFP -40 to 125 | |
UCD9248PFC | Texas Instruments | Digital PWM System Controller 80-TQFP -40 to 125 |
CAD Models for UCD9248 by AMD Xilinx
Resources and Additional Insights for UCD9248
Reference Designs related to UCD9248
-
Analog Solution for Zynq
Xilinx chose TI as the power solution vendor to power Zynq FPGA (along with other analog solution from TI). You will find Schematic and bill of material fo the solution Xilinx used on the development kits.
-
PMP20210 2W 工业隔离式反激-升压参考设计
PMP20210 是采用 LM5160 的隔离型反激式转换器,适合工业应用。此设计的最小工作输入电压为 12V,最大输入电压为 56V。此设计能够持续提供 0.6A/3.3V 的输出。开关频率设置为 200kHz。此设计使用了 VERSA-PAC 变压器 VPH3-0138-R。PMP20210 组装在 PMP10564 PCB 上。
-
PMP8454 用于 PoE 应用的多输出、高效率反激转换器
该转换器用于需要高效率和多输出的 3 类 PoE 应用。PMP8454.1 的输出为 3.3V (2A)。采用同步整流器的反激式转换器效率出色,尺寸小,适合 IP 电话等 PoE 应用。TPS23785B 包含基于 PoE 的器件和 PWM 控制器功能。
-
PMP7115 具有 16 VDC -15V/0.05A 输入,使用 TPS7A3001 的工业用非隔离式 LDO
PMP7115.1(12V@0.4A) 参考设计是一种 13.2W 反激式,此反激式使用 UCC28600,主要用于工业应用。可以从范围在 80 到 270 伏特交流电的输入生成隔离式 12 伏特输出(0.4 安培)。该设计有多个输出。
-
Analog Solution for Virtex 7
Xilinx chose TI as the power solution vendor to power Virtex 7 FPGA (along with other analog solution from TI). You will find Schematic and bill of material fo the solution Xilinx used on the development kits.
-
Analog Solution for Kintex 7
Xilinx chose TI as the power solution vendor to power Kintex 7 FPGA (along with other analog solution from TI). You will find Schematic and bill of material fo the solution Xilinx used on the development kits.